MEAN WELL LDB-300L

You may also like:
LDB-350LW LDB-350LW
MEAN WELL
LDB-500LW LDB-500LW
MEAN WELL
LDB-350L LDB-350L
MEAN WELL
LDB-300LW LDB-300LW
MEAN WELL
LDB-500L LDB-500L
MEAN WELL
LDB-600L LDB-600L
MEAN WELL

$8.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219612
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-300L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $8.40
5+ $8.12

Request a Large Quantity Quote

300 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 40 Volts DC
  • Input voltage range: 9 Volts DC to 36 Volts DC
  • Efficiency: 90%
  • Pin style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.30 A
Output Range2 VDC to 40 VDC
Input Voltage9 VDC to 36 VDC
Output Connector TypePC Pins
Length1.25 in.
Width0.8 in.
Height0.48 in.
PFC FunctionNo
Agency ApprovalsCE, FCC, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current1.07 A
Efficiency90%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature71°C
FamilyLDB-L
Number of Outputs1
ColorBlack
TypeConstant Current Buck-Boost
StyleEncapsulated
IP RatingIP67


Report a problem
Suggest a product