350mA 2 to 40VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 5-Wire

You may also like:
LDB-500LW LDB-500LW
LDB-350L LDB-350L
LDB-300LW LDB-300LW
LDB-300L LDB-300L
LDB-500L LDB-500L
PCA9539PW,112 PCA9539PW,112
SPECIAL PRICING

$4.95 ea

15% discount applied in cart

6 ship on Jan. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2219663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-350LW
  • HTS code: 8504406012
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.

350 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 40 Volts DC
  • Input voltage range: 9 Volts DC to 36 Volts DC
  • Efficiency: 90%
  • Wire style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.35
    FamilyLDB-L
    Additional Output Voltages (VDC)2 to 40
    Input Voltage Range (VDC)9 to 36
    Maximum Input Current (A)1.12
    Output Connector TypeWires
    Pin_Count5
    Number of Outputs1
    Output Voltage - Max (VDC)40
    Efficiency (%)90
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)71
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    Agency ApprovalsFCC/CE
    ColorBlack
    Output Voltage-Min (V)2


    Report a problem
    Suggest a product