MEAN WELL LDB-500L

You may also like:
LDB-350LW LDB-350LW
MEAN WELL
LDB-500LW LDB-500LW
MEAN WELL
LDB-350L LDB-350L
MEAN WELL
LDB-300LW LDB-300LW
MEAN WELL
LDB-300L LDB-300L
MEAN WELL
LDB-600L LDB-600L
MEAN WELL

$8.40 ea

8 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219639
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-500L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $8.40
5+ $8.12

Request a Large Quantity Quote

500 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 32 Volts DC
  • Input voltage range: 9 Volts DC to 30 Volts DC
  • Efficiency: 91%
  • Pin style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.50 A
    Output Range2 VDC to 32 VDC
    Input Voltage9 VDC to 30 VDC
    Output Connector TypePC Pins
    Length1.25 in.
    Width0.8 in.
    Height0.48 in.
    PFC FunctionNo
    Agency ApprovalsCE, FCC, EN, EAC
    Power RatingN/A
    Input FrequencyN/A
    Maximum Input Current1.235 A
    Efficiency91%
    Minimum Isolation VoltageN/A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature71°C
    FamilyLDB-L
    Number of Outputs1
    ColorBlack
    TypeConstant Current Buck-Boost
    StyleEncapsulated
    IP RatingIP67


    Report a problem
    Suggest a product