TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $6.25 |
10+ | $5.75 |
20+ | $5.39 |
Specification | Value |
---|---|
Output Current (A) | 0.5 |
Family | LDB-L |
Additional Output Voltages (VDC) | 2 to 32 |
Input Voltage Range (VDC) | 9 to 30 |
Maximum Input Current (A) | 1.235 |
Output Connector Type | Wires |
Pin_Count | 5 |
Number of Outputs | 1 |
Output Voltage - Max (VDC) | 32 |
Efficiency (%) | 91 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 71 |
Length (inch) | 1.25 |
Width (inch) | 0.8 |
Height (inch) | 0.48 |
Agency Approvals | FCC/CE |
Color | Black |
Output Voltage-Min (V) | 2 |