600mA 2 to 30VDC DC-DC Constant Current Encapsulated Buck-Boost LED Driver 5-Wire

You may also like:
LDB-350LW LDB-350LW
MEAN WELL
LDB-500LW LDB-500LW
MEAN WELL
LDB-350L LDB-350L
MEAN WELL
LDB-300LW LDB-300LW
MEAN WELL
LDB-300L LDB-300L
MEAN WELL
LDB-500L LDB-500L
MEAN WELL

$7.49 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219680
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDB-600LW
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $7.49
10+ $6.99
50+ $6.291

Request a Large Quantity Quote

600 mA DC-DC Constant Current Encapsulated Buck-Boost LED driver

Features

  • Output voltage range: 2 Volts DC to 30 Volts DC
  • Input voltage range: 9 Volts DC to 28 Volts DC
  • Efficiency: 91%
  • Wire style connection
  • Built in EMI filter, PWM and remote ON/OFF control
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Low cost, high reliability
  • Compact size, fully encapsulated with IP67 level
  • Suitable for driving illumination LED
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.60 A
Output Range2 VDC to 30 VDC
Input Voltage9 VDC to 28 VDC
Output Connector TypeWires
Length1.25 in.
Width0.8 in.
Height0.48 in.
PFC FunctionNo
Agency ApprovalsCE, FCC, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current1.61 A
Efficiency91%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature71°C
FamilyLDB-L
Number of Outputs1
ColorBlack
TypeConstant Current Buck-Boost
StyleEncapsulated
IP RatingIP67


Report a problem
Suggest a product