LED Flex Strip Module Red 18 LEDs 11 13/16" 12VDC

You may also like:
MCDL-1210UWC MCDL-1210UWC
MCD Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131080
  • Manufacturer: Velleman
  • Manufacturer no.: LDB1-HS3018AR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541402000
  • Web Exclusive
FLEX LED STRIP MODULE - RED - 18 LEDs - 11 13/16" - 12VDC

Application: backlighting of diffused glas in illuminated advertising

  • integration of LED light into transparent or diffused glass for emergency signs
  • border marker
  • background illumination
  • escape route markers
  • stair markers



    Features
    • optional connection set: LDB1-HS3018/SP
    • ROHS compliant
    Specifications
    • color: red
    • LED quantity: 18 pcs
    • power consumption: 2.16W
    • power supply: 12VDC
    • current per LED: 18mA ± 2mA
    • min. cut length: 3 LEDs
    • life span: ± 70 000h
    • dimensions: 5/8" x 12 1/8"


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product