Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

35W Push Dimming Constant Power MODE DALI Linear LED Driver

MEAN WELL
LDC-35DA
You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$29.50 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDC-35DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $29.50
10+ $26.80

Request a Large Quantity Quote

35W Push Dimming Constant Power MODE DALI Linear LED Driver

300mA to 1000 mA @ 27 to 56 Volts DC

Features

  • Input voltage: 180 to 295 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Class 2 Power Supply
  • SELV and Isolated
  • Metal housing design
  • Flicker Free design
  • Full Power at 70 to 100% max Current
  • No load / Standby power consumption <0.5W
  • Output current level pre-settable
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • SELV and Isolated
  • Agency approvals: UL/CUL/TUV/CEC/CCC
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1
Additional Output Voltages (VDC)27 to 56
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)11.02
Width (inch)1.18
Height (inch)0.83
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)35
Input Frequency47 to 63
Maximum Input Current (A)0.2
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)80
FamilyLDC-35
Number of Outputs1
ColorWhite
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 56 VDC
Output Current (Channel 1)0.625 A to 1 A


Report a problem
Suggest a product