MEAN WELL LDC-55B

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$31.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDC-55B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $31.40
5+ $28.50
25+ $25.65

Request a Large Quantity Quote

50W 3 in 1 Dimming Constant Power MODE Linear LED Driver

500 to 1600 mA @ 27 to 56 Volts DC

Features

  • Input voltage: 180 to 295 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Class 2 Power Supply
  • Metal housing design
  • Flicker Free design
  • Full Power at 70 to 100% max Current
  • No load / Standby power consumption <0.5W
  • Output current level pre-settable
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • SELV and Isolated
  • Agency approvals: UL, CUL, TUV, CEC, CCC
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.60 A
Output Range27 VDC to 56 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length12.60 in.
Width1.18 in.
Height0.83 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating55 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.35 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
FamilyLDC-55
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 56 VDC
Output Current (Channel 1)1.6 A
IP Ratingn/a


Report a problem
Suggest a product