*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $36.50 |
5+ | $33.20 |
25+ | $29.88 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.60 A |
Output Range | 27 VDC to 56 VDC |
Input Voltage | 180 VAC to 295 VAC |
Output Connector Type | Screw Terminal Block |
Length | 12.60 in. |
Width | 1.18 in. |
Height | 0.83 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 55 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.35 A |
Efficiency | 90% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 80°C |
Family | LDC-55 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC to 56 VDC |
Output Current (Channel 1) | 1.6 A |
IP Rating | n/a |