80W Push Dimming Constant Power MODE DALI Linear LED Driver

MEAN WELL
LDC-80DA
You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$33.30 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDC-80DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

80W Push Dimming Constant Power MODE DALI Linear LED Driver

700mA to 2100 mA @ 27 to 56 Volts DC

Features

  • Input voltage: 180 to 295 VAC @ 47 to 63 Hz
  • Built-in active PFC function
  • Class 2 Power Supply
  • SELV and Isolated
  • Metal housing design
  • Flicker Free design
  • Full Power at 70 to 100% max Current
  • No load / Standby power consumption <0.5W
  • Output current level pre-settable
  • Constant Power mode output
  • Typical lifetime: >50,000 hours
  • SELV and Isolated
  • Agency approvals: UL/CUL/TUV/CEC/CCC
  • 5 year warranty

Applications

  • Linear LED lighting
  • LED panel lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)2.1
Additional Output Voltages (VDC)27 to 56
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)14.17
Width (inch)1.18
Height (inch)0.83
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)80
Input Frequency47 to 63
Maximum Input Current (A)0.48
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
FamilyLDC-80
Number of Outputs1
ColorWhite
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 56 VDC
Output Current (Channel 1)1.4 A to 2.1 A


Report a problem
Suggest a product