*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $12.06 |
5+ | $11.48 |
25+ | $11.34 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.05 A |
Output Range | 3 VDC to 45 VDC |
Input Voltage | 6 VDC to 50 VDC |
Output Connector Type | PC Pins |
Length | 1.6 in. |
Width | 0.93 in. |
Height | 0.4 in. |
PFC Function | No |
Agency Approvals | CE |
Power Rating | N/A |
Input Frequency | N/A |
Maximum Input Current | 0.825 A |
Efficiency | 95% |
Minimum Isolation Voltage | N/A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | LDD-H |
Number of Outputs | 1 |
Color | Black |
Type | Constant Current Step-Down with DALI |
Style | Encapsulated |
IP Rating | IP65 |