1200mA 2-30 VDC DC-DC Constant Current Step-Down LED Driver 6-36Vin Wire Style

You may also like:
LDD-1200HW LDD-1200HW
LDD-1500HW LDD-1500HW
LDD-1500LW LDD-1500LW
LDD-1500H LDD-1500H
LDD-1200H LDD-1200H
LDD-350H-WDA LDD-350H-WDA
Price Reduced

$5.49 ea

55 ship on Oct. 21
174 ship on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-1200LW
  • Web Exclusive
# of units Price
1+ $5.49
10+ $4.95

Request a Large Quantity Quote

1200mA 2-30 VDC DC-DC Constant Current Step-Down LED Driver 6-36Vin Wire Style

1.2 Amps @ 2 to 28 Volts DC

Features

  • DC/DC step-down converter
  • Constant current output: 1200 mA
  • Wide input voltage: 6 to 36 VDC
  • Wide output LED string voltage: 2 to 28 VDC
  • High efficiency: 95%
  • Built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors
  • Built-in PWM dimming and remote ON/OFF control
  • Protections: Short circuit, over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin style
  • Compact size: 0.89" x 0.39" x 0.35
  • Low cost, high reliability
  • Suitable for driving LED illumination
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.2
FamilyLDD-1200
Additional Output Voltages (VDC)2 to 30
Input Voltage Range (VDC)6 to 36
Maximum Input Current (A)1.2
Output Connector TypeWires
Pin_Count6
Number of Outputs1
Output Voltage - Max (VDC)30
Efficiency (%)95
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)71
Length (inch)0.89
Width (inch)0.39
Height (inch)0.33
Agency ApprovalsFCC/CE
ColorBlack


Report a problem
Suggest a product