*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $7.60 |
10+ | $6.80 |
50+ | $5.65 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.50 A |
Output Range | 2 VDC to 46 VDC |
Input Voltage | 9 VDC to 52 VDC |
Output Connector Type | PC Pins |
Length | 1.25 in. |
Width | 0.8 in. |
Height | 0.48 in. |
PFC Function | No |
Agency Approvals | FCC, CE |
Power Rating | N/A |
Input Frequency | N/A |
Maximum Input Current | 1.36 A |
Efficiency | 97% |
Minimum Isolation Voltage | N/A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | LDD-H |
Number of Outputs | 1 |
Color | Black |
Type | Constant Current Step-Down |
Style | Encapsulated |
IP Rating | IP67 |