MEAN WELL LDD-1500HW

You may also like:
LDD-350HW LDD-350HW
MEAN WELL
LDD-1500H LDD-1500H
MEAN WELL
LDD-1200HW LDD-1200HW
MEAN WELL
LDD-350LW LDD-350LW
MEAN WELL
LDD-700H LDD-700H
MEAN WELL
LDD-1500LW LDD-1500LW
MEAN WELL

$7.75 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251719
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-1500HW
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $7.75
10+ $7.59
50+ $7.35

Request a Large Quantity Quote

1500 mA DC-DC Constant Current Step-Down LED Driver with Wires

1500 mA @ 2 to 46 VDC

Features

  • DC/DC step-down converter
  • Constant current output: 1.5 Amps
  • Wide input voltage: 9 to 52 VDC
  • Wide output LED string voltage: 2 to 46 VDC
  • High efficiency up to 97%
  • Built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin and wire style
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • 3 year warranty

Related Products



Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.50 A
Output Range2 VDC to 46 VDC
Input Voltage9 VDC to 52 VDC
Output Connector TypeWires
Length1.25 in.
Width0.8 in.
Height0.48 in.
PFC FunctionNo
Agency ApprovalsFCC, CE
Power RatingN/A
Input FrequencyN/A
Maximum Input Current1.36 A
Efficiency97%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyLDD-H
Number of Outputs1
ColorBlack
TypeConstant Current Step-Down
StyleEncapsulated
IP RatingIP67


Report a problem
Suggest a product