DC-DC Constant Current LED driver

You may also like:
LDD-350HW LDD-350HW
LDD-1500H LDD-1500H
LDD-1200HW LDD-1200HW
LDD-350LW LDD-350LW
LDD-1500HW LDD-1500HW
LDD-700H LDD-700H

$4.95 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2155840
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-300H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.70

Request a Large Quantity Quote

DC-DC Constant Current LED driver

2~52 Volts @ 300mA

Features
  • Pin style
  • Wide input voltage: 9 ~ 56VDC
  • Wide output LED string voltage: 2 ~ 52VDC
  • High efficiency up to 97%
  • DC/DC step-down converter
  • Built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • 3 years warranty
  • Fully encapsulated with IP67 level

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.3
    FamilyLDD-H
    Additional Output Voltages (VDC)2 to 51
    Input Voltage Range (VDC)9 to 56
    Maximum Input Current (A)0.27
    Output Connector TypePC Pins
    Pin_Count9
    Number of Outputs1
    Output Voltage - Max (VDC)52
    Efficiency (%)97
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)1.25
    Width (inch)0.8
    Height (inch)0.48
    Agency ApprovalsFCC/CE
    ColorBlack
    Output Voltage-Min (V)2


    Report a problem
    Suggest a product