350mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style

You may also like:
LDD-350HW LDD-350HW
LDD-1500H LDD-1500H
LDD-1200HW LDD-1200HW
LDD-350LW LDD-350LW
LDD-1500HW LDD-1500HW
LDD-700H LDD-700H
SPECIAL PRICING

$2.35 ea

10% discount applied in cart

24 ship on Jan. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2155903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-350L
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.35
10+ $1.95

Request a Large Quantity Quote

350mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style

0.35 Amps @ 2 to 32 Volts DC

Features

  • DC/DC step-down converter
  • Constant current output: 350 mA
  • Wide input voltage: 9 to36 VDC
  • Wide output LED string voltage: 2 to 32 VDC
  • High efficiency: 95%
  • Built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors
  • Built-in PWM dimming and remote ON/OFF control
  • Protections: Short circuit, over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin style
  • Compact size: 0.89" x 0.39" x 0.35
  • Low cost, high reliability
  • Suitable for driving LED illumination
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
FamilyLDD-L
Additional Output Voltages (VDC)2 to 31
Input Voltage Range (VDC)9 to 32
Maximum Input Current (A)0.35
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Output Voltage - Max (VDC)32
Efficiency (%)95
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.89
Width (inch)0.39
Height (inch)0.33
Agency ApprovalsFCC/CE
ColorBlack
Output Voltage-Min (V)2


Report a problem
Suggest a product