TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Current (A) | 0.35 |
Family | LDD-L |
Additional Output Voltages (VDC) | 2 to 31 |
Input Voltage Range (VDC) | 9 to 32 |
Maximum Input Current (A) | 0.35 |
Output Connector Type | Wires |
Pin_Count | 5 |
Number of Outputs | 1 |
Output Voltage - Max (VDC) | 32 |
Efficiency (%) | 95 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 0.89 |
Width (inch) | 0.39 |
Height (inch) | 0.33 |
Agency Approvals | FCC/CE |
Color | Black |
Output Voltage-Min (V) | 2 |