Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

700mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$4.95 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2145959
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDD-700L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.95
10+ $2.99

Request a Large Quantity Quote

700mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style

0.7 Amps @ 2 to 32 Volts DC

Features

  • DC/DC step-down converter
  • Constant current output: 700 mA
  • Wide input voltage: 9 to 36 VDC
  • Wide output LED string voltage: 2 to 32 VDC
  • High efficiency: 95%
  • Built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors
  • Built-in PWM dimming and remote ON/OFF control
  • Protections: Short circuit, over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin style
  • Compact size: 0.89" x 0.39" x 0.35
  • Low cost, high reliability
  • Suitable for driving LED illumination
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
FamilyLDD-L
Additional Output Voltages (VDC)2 to 32
Input Voltage Range (VDC)9 to 36
Maximum Input Current (A)0.7
Output Connector TypePC Pins
Pin_Count9
Number of Outputs1
Output Voltage - Max (VDC)32
Efficiency (%)97
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.89
Width (inch)0.39
Height (inch)0.33
Agency ApprovalsFCC/CE
ColorBlack
Output Voltage-Min (V)2


Report a problem
Suggest a product