2-Digit 14-Segment Alphanumeric LED Display Module Red Common Anode RHDP 2V 10mA 0.83"H DIP-18

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LTS547R LTS547R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

2-Digit 14-Segment Alphanumeric LED Display Module Red Common Anode RHDP 2V 10mA 0.83"H DIP-18

Specifications

  • Number of Characters: 2
  • Right hand decimal point
  • Size / Dimension: 0.83" H x 0.984" W x 0.307" D (21.00mm x 25.00mm x 7.80mm)
  • Digit/Alpha Size: 0.543" (13.80mm)
  • Display Type: 14-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 2.0V
  • Current - Test: 10mA
  • Millicandela Rating: 2mcd
  • Wavelength - Peak: 635nm
  • Power Dissipation (Max): 105mW
  • Package / Case: 18-DIP (0.600", 15.24mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product