LED Display 7-Segment Red 0.56 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
GNS-5011BH-11 GNS-5011BH-11

$1.59 ea

408 ship on Aug. 19


  • Jameco Part no.: 24715
  • Manufacturer: Ligitek
  • Manufacturer no.: LDD5121-20
  • Jameco Catalog
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
1000+ $1.09

Request a Large Quantity Quote

2-Digit 7-Segment LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.56
ColorBlack
ConfigurationCommon Anode
Dominant Wavelength697 nm
Intensity0.8 mcd
Decimal PointRHDP
Maximum Forward Voltage2.8 V
Maximum Forward Current20 mA
Typical [email protected](mA)0.8 @ 20
Buss PolarityCA
Peak Wavelength697nm
Digit Size0.56 inch
Pins / Leads18
Package / Case18-DIP (0.6", 15.24mm), 18 leads
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.1mm
Viewing Area Height14.2mm
Wavelength (nm)697
Display Height (mm)19.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product TypeLED Displays


Report a problem
Suggest a product