Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC to DC Step Up Constant Current LED Driver 350mA 12-86Vout 9-18Vin 7-Wire

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100C-12 RSD-100C-12
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12

$9.99 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197311
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45A-350W
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $9.99
10+ $9.29

Request a Large Quantity Quote

DC to DC Step Up Constant Current LED Driver 12 Volts 350 Milliamps 30.1 Watts

12 Volts @ 350 Milliamps

Specifications

  • Output Power (W): 30.1
  • Size (L x W x H) inches: 3 X 2.1 X 0.9
  • Ripple & Noise (mV p-p): 2.5
  • Efficiency: 91%
  • DC to DC step up converter
  • Constant current design
  • Cooling by free air convection
  • Protections: short circuit, over voltage, under voltage
  • Built in EMI filter that complies with EN55015
  • PWM and analog dimming and remote on off control
  • Fully encapsulated
  • Input range: 9 to 18 VDC
  • Temperature range: 10 to 10
  • With lead wires
  • UL94-V0 level plastic case
  • Agency Approvals: CE
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.35
Maximum Output Power (W)30.1
FamilyLDH-45
Input Voltage Range (VDC)9 to 18
Maximum Input Current (A)2.8
Output Connector TypeWires
Product TypeDC-DC Step-Up Constant Current LED Driver
Efficiency (%)91
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2.95
Width (inch)2.09
Height (inch)0.89
TypeStep Up


Report a problem
Suggest a product