*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.06 |
5+ | $15.74 |
25+ | $15.42 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.50 A |
Output Range | 24 VDC to 86 VDC |
Input Voltage | 9 VDC to 18 VDC |
Output Connector Type | PC Pins |
Length | 2.95 in. |
Width | 2.09 in. |
Height | 0.89 in. |
PFC Function | No |
Agency Approvals | CE, EN, EAC |
Power Rating | N/A |
Input Frequency | N/A |
Maximum Input Current | 4.1 A |
Efficiency | 90% |
Minimum Isolation Voltage | N/A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | LDH-45 |
Number of Outputs | 1 |
Color | Black |
Type | DALI Dimmable Constant Current Step-Up |
Style | Encapsulated |
IP Rating | N/A |