DC to DC Step Up Constant Current LED Driver 500mA 12-86Vout 9-18Vin 7-Wire

You may also like:
LDH-45A-500 LDH-45A-500
MEAN WELL
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
ITX2403SA ITX2403SA
XP POWER LIMITED
NDL4809SC NDL4809SC
Murata

$9.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197329
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45A-500W
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $9.99
10+ $9.29
50+ $8.361

Request a Large Quantity Quote

DC to DC Step Up Constant Current LED Driver 12 Volts 500 Milliamps 43 Watts

12 Volts @ 500 Milliamps

Specifications

  • Output Power (W): 43
  • Size (L x W x H) inches: 3 X 2.1 X 0.9
  • Ripple & Noise (mV p-p): 2.5
  • Efficiency: 90%
  • DC to DC step up converter
  • Constant current design
  • Cooling by free air convection
  • Protections: short circuit, over voltage, under voltage
  • Built in EMI filter that complies with EN55015
  • PWM and analog dimming and remote on off control
  • Fully encapsulated
  • Input range: 9 to 18 VDC
  • Temperature range: 10 to 10
  • With lead wires
  • UL94-V0 level plastic case
  • Agency Approvals: CE
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.50 A
Output Range23 VDC to 86 VDC
Input Voltage9 VDC to 18 VDC
Output Connector TypeWires
Length2.95 in.
Width2.09 in.
Height0.89 in.
PFC FunctionNo
Agency ApprovalsCE, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current4.1 A
Efficiency90%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyLDH-45
Number of Outputs1
ColorBlack
TypeConstant Current Step-Up
StyleEncapsulated
IP RatingN/A


Report a problem
Suggest a product