MEAN WELL LDH-45A-700W

You may also like:
LDH-45A-700 LDH-45A-700
MEAN WELL
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL

$11.95 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45A-700W
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

DC to DC Step Up Constant Current LED Driver 12 Volts 700 Milliamps 44.8 Watts

12 Volts @ 700 Milliamps

Specifications

  • Output Power (W): 44.8
  • Size (L x W x H) inches: 3 X 2.1 X 0.9
  • Ripple & Noise (mV p-p): 1.9
  • Efficiency: 90%
  • DC to DC step up converter
  • Constant current design
  • Cooling by free air convection
  • Protections: short circuit, over voltage, under voltage
  • Built in EMI filter that complies with EN55015
  • PWM and analog dimming and remote on off control
  • Fully encapsulated
  • Input range: 9 to 18 VDC
  • Temperature range: 10 to 10
  • With lead wires
  • UL94-V0 level plastic case
  • Agency Approvals: CE
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range12 VDC to 64 VDC
Input Voltage9 VDC to 18 VDC
Output Connector TypeWires
Length2.95 in.
Width2.09 in.
Height0.89 in.
PFC FunctionNo
Agency ApprovalsCE, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current4.2 A
Efficiency90%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyLDH-45
Number of Outputs1
ColorBlack
TypeConstant Current Step-Up
StyleEncapsulated
IP RatingN/A


Report a problem
Suggest a product