MEAN WELL LDH-45B-1050DA

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$16.06 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45B-1050DA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $16.06
5+ $15.74
25+ $15.42

Request a Large Quantity Quote

1050mA 36-43V 7-Pin DC-DC Step-Up Constant Current LED Driver with DALI Dimming 12Vin

1.05 Amps @ 36 to 43 Volts DC

Features

  • DC/DC step-up converter
  • Constant current output
  • Wide output LED string voltage support up to 43 VDC
  • High efficiency up to 95%
  • Built-in EMI filter, complies with EN55015 without additional input filter and capacitors
  • DALI dimming
  • Protection against: Short circuit, Over-voltage, Under-voltage
  • Cooling via free air convection
  • Full encapsulation
  • 3 year warranty

Specifications

  • Input voltage: 18-32 VDC
  • Size: 2.95" x 2.09" x 0.89"
  • Certification: CE


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range36 VDC to 43 VDC
Input Voltage18 VDC to 32 VDC
Output Connector TypePC Pins
Length2.95 in.
Width2.09 in.
Height0.89 in.
PFC FunctionNo
Agency ApprovalsCE, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current2 A
Efficiency95%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyLDH-45
Number of Outputs1
ColorBlack
TypeDALI Dimmable Constant Current Step-Up
StyleEncapsulated
IP RatingN/A


Report a problem
Suggest a product