*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.05 A |
Power Rating | 45.15 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 18 VDC to 32 VDC |
Maximum Input Current | 2 A |
Output Connector Type | Wires |
Family | LDH-45 |
Product Type | DC-DC Step-Up Constant Current LED Driver |
Efficiency | 95% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Product Length | 2.95 in. |
Width | 2.09 in. |
Height | 0.89 in. |
Type | Step Up |