DC to DC Step Up Constant Current LED Driver 350mA 21-126Vout 18-32Vin 7-Pin

You may also like:
LDH-45B-350W LDH-45B-350W
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$9.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45B-350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.99
10+ $9.29

Request a Large Quantity Quote

DC to DC Step Up Constant Current LED Driver 24 Volts 350 Milliamps 45.15 Watts

24 Volts @ 350 Milliamps

Specifications

  • Output Power (W): 45.15
  • Size (L x W x H) inches: 3 X 2.1 X 0.9
  • Ripple & Noise (mV p-p): 2.5
  • Efficiency: 93%
  • DC to DC step up converter
  • Constant current design
  • Cooling by free air convection
  • Protections: short circuit, over voltage, under voltage
  • Built in EMI filter that complies with EN55015
  • PWM and analog dimming and remote on off control
  • Fully encapsulated
  • Input range: 18 to 32 VDC
  • Temperature range: 10 to 10
  • UL94-V0 level plastic case
  • Agency Approvals: CE
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.35
Maximum Output Power (W)45.15
Additional Output Voltages (VDC)n/a
Input Voltage Range (VDC)18 to 32
Maximum Input Current (A)2.1
Output Connector TypePC Pins
Pin_Count7
FamilyLDH-45
Product TypeDC-DC Step-Up Constant Current LED Driver
Efficiency (%)93
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2.95
Width (inch)2.09
Height (inch)0.89
TypeStep Up


Report a problem
Suggest a product