This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.99 |
Specification | Value |
---|---|
LED Display Type | Super Bright |
Color | White |
Lens Type | Water Clear |
Package | T3-1/4 Wedge |
Peak Wavelength | x: 0.30, y: 0.29 |
Luminous Intensity | 26000 mcd |
Viewing Angle | 20° |
Typical Forward Voltage | 12 V |
Typical Forward Current | 15 mA |
Height | 10.6 mm |
Mounting | Wedge |
Pins | 2 |