Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

JKL Components Corporation LE-0603-02W

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

12VDC White Festoon LED

  • Color: White
  • Voltage and current: +12VDC @ 20mA
  • Lumens: 10.0
  • Low power consumption with high intensity
  • Scratch and shock resistant glass encapsulated
  • Low heat
  • Size: 43mm(1.7") L x 10.5mm(0.41") Dia.
  • For use with Festoon LED holder 2910F-47 (Jameco P/N: 2113367) not included.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product