Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment 2 Digit Orange 0.30 Inch Common Cathode RHDP 7.4mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
Slashed Prices - Limited Quantity

$1.49 ea

159 ship on Jun. 8


  • Jameco Part no.: 2295943
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LE3042R-11RRR200
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Dual Digit 7-Segment LED Display Orange 0.3"H RHDP

Features

  • Character Height: 0.30"
  • Illuminated color: Orange
  • Bus polarity: Common Cathode
  • Number of pins/leads: 11
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 7.4 mcd @ 20mA
  • Wavelength: 630 nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.30
No. of Digits1
Illuminated ColorOrange
ColorOrange
ConfigurationCommon Cathode
Dominant Wavelength630 nm
Intensity7.4 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.1 V
Typical [email protected](mA)7.4 @ 20


Report a problem
Suggest a product