5 Diopter UV and LED Magnifier Lamp with Touch Control

You may also like:
LED-210 LED-210
MG Electronics
LUX-400W LUX-400W
MG Electronics
LED-695 LED-695
MG Electronics
LED-645 LED-645
MG Electronics
VTLAMP11BU VTLAMP11BU
Velleman
VTLLAMP1WU VTLLAMP1WU
Velleman

$236.95 ea

More will be available on Aug. 22

Email [email protected] for Product Availability


  • Jameco Part no.: 2210597
  • Manufacturer: MG Electronics
  • Manufacturer no.: LED-1000
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $236.95
5+ $221.95

Request a Large Quantity Quote

5 Diopter UV and LED Magnifier Lamp with Touch Control

The LED1000 is a professional grade UV and LED research and analysis desktop lamp. This unit features two powerful rings of 102 ultra-bright LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight! The 36" adjustable swing arm design allows freedom of movement in any direction, and the head houses a powerful 7" round 5-diopter glass magnifying lens.

Features:

  • Two separate switches for UV and white output
  • 48 Ultraviolet LEDs (ON/OFF switched)
  • 54 Ultra-bright white LED light (switch for 3 brightness levels)
  • Touch control: 3-position touch on/off switch
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • 36" spring balanced arm: Stays sets in any position
  • 5-diopter 7" round glass lens
  • Power supply: 100-240VAC @ 50-60Hz
  • Power output: 4.2W (LED) and 12.6W (UV)
  • Color temperature: 4514K (daylight brightness)
  • Vise benchtop clamp
  • Color: White
  • ETL and CE approved
  • Note: Input power cable is two-prong


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product