5 Diopter LED Magnifier Lamp with 45 Ultra White SMD LEDs

$89.95 ea


  • Part no.: 2210600
  • Manufacturer: MG Electronics
  • Manufacturer no.: LED-125
  • RoHS Compliant
Pricing
# of units Price
1+ $89.95
5+ $81.95
25+ $74.95

Request a Large Quantity Quote

5 Diopter LED Magnifier Lamp

The LED125 is the perfect desktop lamp for home, office or professional medical applications. This unit features a powerful ring of 45 ultra-bright SMD LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight! The 39" adjustable swing arm design allows freedom of movement in any direction, and the head houses a powerful 5" round 5-diopter glass magnifying lens.

Features:

  • 45 Ultra-bright white SMD LEDs
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • 39" spring balanced arm: Stays sets in any position
  • 5-diopter 5" round glass lens
  • Power supply: 100-240VAC @ 50-60Hz
  • Power output: 9.4W
  • Color temperature: 4500K (daylight brightness)
  • Vise benchtop clamp
  • Color: White
  • UL, ETL and CE approved
  • Note: Input power cable is two-prong

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product