3 and 5 Diopter LED Magnifier Lamp

You may also like:
LED-1000 LED-1000
MG Electronics
LUX-400W LUX-400W
MG Electronics
LED-695 LED-695
MG Electronics
LED-645 LED-645
MG Electronics
VTLAMP11BU VTLAMP11BU
Velleman
VTLLAMP1WU VTLLAMP1WU
Velleman

$89.95 ea

10 In Stock
More will be available on Jan. 31

Email [email protected] for Product Availability


  • Jameco Part no.: 2238004
  • Manufacturer: MG Electronics
  • Manufacturer no.: LED-210
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $89.95
5+ $81.95
25+ $74.95

Request a Large Quantity Quote

3 and 5 Diopter LED Magnifier Lamp

The LED210 is the perfect desktop lamp for home, office or professional medical applications. This unit features a powerful ring of 45 ultra-bright LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight!

The 32" adjustable swing arm design allows freedom of movement in any direction. The head houses a powerful 5" 3 Diopter magnifying lens (glass), and the package also includes a 5" 5 Diopter lens.

Features

  • 45 Ultra-bright white LED light
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • Individually boxed

    Specifications

  • 32" spring balanced arm: Stays set in any position
  • 3 diopter 5" round glass lens installed
  • 5 diopter 5" round glass lens interchangeable
  • 45 LEDs
  • Color: White
  • Power: 9.4 watts
  • Color temp.: 6400K (daylight)
  • ETL/CE approved 100V- 240V power supply

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product