Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Bi-Color Green and Red White Diffused 3mm (T-1) 565nm 697nm

You may also like:
LHG2062 LHG2062
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
LHG3392 LHG3392

$0.25 ea

7,590 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2278855
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-3mmRDGRN
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

Bi-Color Green and Red LED Diffused White Lens 2-Pin 3mm

Specifications

  • Colorless diffused lens
  • Size: 3mm (T1)
  • Color: Red or Green
  • Pins: 2 pin, reverse polarity for alternate color
  • High brightness


Report a problem
Suggest a product
Specification Value
Package3mm, T-1
ColorGreen/Red
Luminous Intensity - Iv (mcd)2 / 5
Lens TypeWhite Diffused
Viewing Angle (deg)36
Forward Voltage - Vf (Typ.)1.7
Forward Current - If (Typ.)20 mA
Wavelength565 nm, 697 nm
Height (mm)5.2
Lead Pitch0.1"
Pin Count2
LED Display TypeBi-Color


Report a problem
Suggest a product