Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED IR Emitter Infrared Clear Blue 5mm (T-1 3/4) 940nm 8mW

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
Clearance

$0.25 ea

10% discount applied in cart

49,210 ship on Aug. 14


  • Jameco Part no.: 2279287
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-5mmIR
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

T1-3/4 Plastic Infrared Emitter Diode

Features:

  • Size: 5mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 8mW
  • Use with: (Recommended: Detector/Receiver, p/n: 2129385)


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeClear Blue
Package5mm, T-1 3/4
Wavelength940 nm
Forward Voltage - Vf (Typ.)1.2
Forward Current - If (Typ.)20 mA
Height (mm)8.7
Mounting0.1"
Pin Count2


Report a problem
Suggest a product