LED Super Bright White Water Clear 5mm (T-1 3/4) 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.79 ea

879 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2255841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-5mmWHT
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

White LED Clear Lens 5mm 1/2" Leads

Specifications

  • Emitting color: White
  • Lens Feature: Clear
  • LED size: T1-¾
  • LED diameter: 5mm
  • LED height: 0.339"
  • Lead length: 0.5" and 0.57"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.5 VDC
  • Typical brightness: 5000 mcd
  • Wavelength: peak at 478nm and peak at 540nm
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorWhite
Luminous Intensity5000 mcd
Lens TypeWater Clear
Viewing Angle25°
Typical Forward Voltage3.5V
Typical Forward Current25 mA
Peak Wavelength478 nm, 540 nm
Height8.6mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product