LED Mounting Hardware Metal Bezel for 8mm LEDs

You may also like:
PT18H013 PT18H013
Jameco Valuepro
LA27B LA27B
Ligitek
E10 LAMP BASE E10 LAMP BASE
Jameco Valuepro
#CLF280CTP #CLF280CTP
VCC
#CLB300CTP #CLB300CTP
VCC
2910F-47 2910F-47
JKL Components Corporation

$0.49 ea

10% discount applied in cart

353 In Stock


  • Jameco Part no.: 2304111
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: LED-MT-8MM
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
50+ $0.29
100+ $0.25

Request a Large Quantity Quote

LED Mounting Hardware Metal Bezel for 8mm LEDs

Specifications

  • Designed for T2-½ (8mm) LEDs
  • Metal base with plastic cover
  • Plastic cover has holes for leads
  • Silver/Chrome color base


Report a problem
Suggest a product
Specification Value
LED Display TypeLED/Lamp Base
Mounting TypeSocket
Mounting StylePanel, threaded
LED Size8mm
Additional FeatureSilver/Chrome bezel


Report a problem
Suggest a product