Relay Single Pole Double Throw 12 Volt DC 15 Amp 400 Ohm Coil

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic

$1.95 ea

136 In Stock
More will be available on Mar. 25

Email [email protected] for Product Availability


  • Jameco Part no.: 174432
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LEG-12F-R
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.65
50+ $1.45
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 120VAC/24VDC
  • Contact current: 15A
  • Size: 0.76"L x 0.62"W x 0.60"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T7CS5D12


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage12 VDC
Coil Resistance400 Ohm
Contact Current15 A
Contact Voltage120 VAC, 24 VDC
Pins5
Length19.5 mm
Width15.8 mm
Height15 mm
FamilyLEG-F
Maximum Pick-Up Voltage8.4 VDC
Minimum Dropout Voltage1.2 VDC
Operate Time< 8 ms
Maximum Operating Temperature85°C
Minimum Operating Temperature-30°C


Report a problem
Suggest a product