LED Rectangular Green and Orange 2x5mm 565nm 635nm 6mcd

You may also like:
LHG3392 LHG3392
Jameco ValuePro
LHG2062 LHG2062
Jameco ValuePro
UT0362-21-D61-R UT0362-21-D61-R
Jameco ValuePro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco ValuePro
LTL-30EHJ-002 LTL-30EHJ-002
Lite-On Electronics
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco ValuePro
Clearance

$0.08 ea

10% discount applied in cart

1,515 In Stock


  • Jameco Part no.: 104889
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: LEG5292
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.08
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Bi-Color LED 3-pin Green/Orange 2x5mm

Specifications

  • Emitting color: Green/Orange
  • Lens Feature: Colorless Diffused
  • LED width: 2mm
  • LED length: 5mm
  • LED height: 7mm
  • Typical forward voltage: 1.7V
  • Typical brightness: 6 mcd
  • Wavelength: 565 nm / 635 nm
  • Viewing angle: 116°


Report a problem
Suggest a product
Specification Value
Package2mm x 5mm
ColorGreen/Orange
Luminous Intensity6mcd
Lens TypeNon Diffused
Viewing Angle116°
Typical Forward Voltage1.7 V
Typical Forward Current30 mA
Peak Wavelength565 nm, 635 nm
Height7 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeBi-Color
PolarityCommon Cathode


Report a problem
Suggest a product