70 Watt Dual Function Digital Soldering Station with SMD Tweezer Iron

You may also like:
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

$199.95 ea

3 In Stock
More Available – 20 weeks


  • Jameco Part no.: 2245191
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: LF-1660ESD-SET
  • HTS code: 8515110000
  • Electronics Parts Locator

70 Watt Dual Function Digital Soldering Station with SMD Tweezer Iron

This is a high-output 70 watt soldering station. Despite 70 watts of output, the LF-1660ESD is also suitable for delicate SMD soldering tasks and has a finely adjustable digital temperature control. Other great features of this station are: Lead free capability with fast climbing temperatures bring you rapid heat recovery and an auto-sleep function that automatically reduces the iron temperature after inactivity so you can stop burning up tips! This station is simple to operate with push-button temperature control, digital temperature display, and heating indicator.

This station has two switchable options for soldering: You can use a normal soldering iron for standard work, or you can use the included soldering tweezers, often used for SMD work.

Features

  • Curie Heat Technology: Station utilizes curie heat technology, which keeps the iron at a more stable temperature, and also heats it from outside-in. Read more about it here
  • Simple Push-fit Solder Tips: To remove a tip, wait until the iron is cool and then simply pull the tip out. On the tweezers, you must first unscrew the locking screw, then pull. Similar to a large 1/4" audio jack.
  • Heater / Sensor Failed Detection: If sensor circuit fails, the heater power is shut down.
  • Temperature "Lock-Out": The temperature can be locked with a password code - for production line management.
  • Energy Saver: If the station is idle for more than 20 minutes, the station decreases tip temperature and extends tip life.
  • Low Voltage Output With Safety Operation: The power unit is isolated from the A.C. line by a transformer and allows 36VAC to drive the heating element. Solder wand runs from 36 Volts for safety with 150 high power PTC heater for rapid heat up and quick temperature recovery. Has a flexible 6-wire cord.
  • ESD Safe and Spike Free Circuitry: The “Zero Voltage” electronic switching design also protects voltage and current sensitive components (CMOS devices, etc.) against damaging current and transient voltage spikes commonly produced by less efficient, mechanically switched stations.
  • Detachable AC Power Cord with Plug: Engineered AC outlet for alternating AC power cord with plug and connector, specially designed for individual CE countries requirements.
  • Earth Jack: The station is grounded, so if you have an anti-static wrist strap you can plug a banana jack into the back of the station for grounding.

Whats in the box?

  • LF-1660ESD Station
  • Soldering Iron, includes tip
  • Soldering Iron Holder / Stand with Brass Curls
  • SMD tweezers
  • 6' IEC Power Cord
  • Instruction Manual

Alternate Image

Tip Dimensional Drawing - (Click to enlarge)
Specification Value
Input Voltage120 VAC
Power Rating70 W
Temp Min (F)302
Temp Max (F)896


Report a problem
Suggest a product