80-Watt Solder and SMD Rework Combo Station

You may also like:
FX951-66 FX951-66
HAKKO Corporation
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

$149.95 ea

4 In Stock
7 ship on Dec. 30


  • Jameco Part no.: 2099219
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: LF-1680
  • HTS code: 8515110000
  • Electronics Parts Locator
# of units Price
1+ $149.95
5+ $139.95

Request a Large Quantity Quote

80-Watt Solder and SMD Rework Combo Station

High-performing, Inexpensive, Versatile

Features

  • 80-watt long-life ceramic heating element
  • Thermocouple sensor for stable temperature
  • Rapid heat-up and recovery
  • Input: 100-120VAC @ 60Hz
  • Adjustable Temperature: 392-896°F (200-480°C)
  • Size: 8.8"L x 6.0"W x 4.5"H
  • Weight: 6.8 lbs.
  • Includes: Base power unit, sponge, stand, surface mount tweezer iron, stand for tweezers
  • Includes: Solder Tip XY-44510601 and Tweezer Tip XY-46060102 (2mm)
  • Approval: CE

Accessories:



Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating80 W
Temp Min (F)392
Temp Max (F)896


Report a problem
Suggest a product