Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Xytronic Industries LF-399D

You may also like:
FX951-66 FX951-66
HAKKO Corporation
WLC100 WLC100
Weller/Apex Tool Group
LF-8800 LF-8800
Xytronic Industries
LF-1680 LF-1680
Xytronic Industries
LF-853D LF-853D
Xytronic Industries
VTSS5U VTSS5U
Velleman
FX888D-29BY/P FX888D-29BY/P
HAKKO Corporation

$71.19 ea

More will be available on Jun. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 2193782
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: LF-399D
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
1+ $71.19
5+ $65.55

Request a Large Quantity Quote

80W Digital Lead-Free ESD-Safe Soldering Station

Features:

  • Easy to read and set digital temperature display
  • Small form factor
  • Long life ceramic heater
  • Password lockable
  • Lead-free
  • ESD-safe
  • Input: 100-120VAC @ 60Hz
  • Temperature range: 302-896°F (150-480°C)

    Includes:

  • Soldering iron with pre-loaded standard tip
  • Iron holder
  • Power cord
  • User's Manual

    Optional Accessories:

    (Available separately)
  • Specification Value
    Input Voltage120 VAC
    Power Rating80 W
    Temp Min (F)302
    Temp Max (F)896


    Report a problem
    Suggest a product