1000 Watt ESD Safe Surface Mount Hot Air Rework Station

You may also like:
LF-1680 LF-1680
LF-852D-ESD LF-852D-ESD
LF-853D LF-853D
FR301-03/P FR301-03/P

The product is not available for purchasing. Please check our replacement and substitute products.


  • Web Exclusive
# of units Price
1+ $249.95
5+ $224.95

Request a Large Quantity Quote

1000W ESD-Safe Surface Mount Rework Station

Features:

  • Heat gun holder with ON-OFF control
  • Closed-loop control sensors for temperature accuracy and stability
  • Use of an imported air pump for low vibration, noise-free design and maintaining a quiet work environment
  • Use of imported heating element for quick heat-up, long service life, welding safety and adjustable temperature constant
  • Dual digital display for convenience and accuracy
  • Auto cooling design for heating element protection
  • Anti-static design preventing leakage and keeping components safe
  • Input: 100-120VAC @ 60Hz
  • Temperature range: 212°F to 896°F (100°C to 480°C)
  • Air flow capacity: 1.5L/min. - 70L/min.

    Includes:

  • 5 stainless steel, anti-magnetic tweezers
  • 2 air nozzles (focus hoods)
  • IC extractor

    Available Nozzle Tip Accessories:

  • QFP 14mm²
  • PLCC 17.5mm²
  • SOP 8.6mm x 18mm

    Video of Energy-saving function:


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product