Xytronic Industries LF-861-D

Xytronic Industries
LF-861-D
You may also like:
WLC100 WLC100
Weller/Apex Tool Group
LF-8800 LF-8800
Xytronic Industries
LF-1680 LF-1680
Xytronic Industries
LF-853D LF-853D
Xytronic Industries
VTSS5U VTSS5U
Velleman
FX888D-29BY/P FX888D-29BY/P
HAKKO Corporation

$299.95 ea

8 In Stock
More Available – 16 weeks


  • Jameco Part no.: 2318135
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: LF-861-D
  • HTS code: 8515110000
  • Web Exclusive

Hot Air SMD Rework Station 1300W 100C to 500C

Features

  • 100°C to 500°C
  • 3 regular channels for independent temperature and airflow settings
  • Real time operating by magnetic switch entering sleep mode when handle placed on holder
  • Closed loop sensor
  • High power for rapid heating
  • Uses a brushless whirlpool motor for wide range and stepless adjustable airflow
  • Automatic cooling system prolongs the life of heating element and protects the handle


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating1300 W
Temp Min (F)212
Temp Max (F)932


Report a problem
Suggest a product