IC LF356N OP Amp General Purpose 8-pin DIP

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
TLV2462IDGKR TLV2462IDGKR

$0.79 ea

1,338 ship on Oct. 17


  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

JFET Input Operational Amplifier


These are the first monolithic JFET input operational amplifiers to incorporate well matched, high voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.

Features:
  • Extremely fast settling time to 0.01%
  • Fast slew rate
  • Wide gain bandwidth
  • Low input noise voltage
  • Replace expensive hybrid and module FET op amps
  • Rugged JFETs allow blow-out free handling compared with MOSFET input devices
  • Excellent for low noise applications using either high or low source impedance-very low 1/f corner
  • Offset adjust does not degrade drift or common-mode rejection as in most monolithic amplifiers
  • New output stage allows use of large capacitive loads (5,000 pF) without stability problems
  • Internal compensation and large differential input voltage capability
  • 8-pin DIP package

    Applications:
  • Precision high speed integrators
  • Fast D/A and A/D converters
  • High impedance buffers
  • Wideband, low noise, low drift amplifiers
  • Logarithmic amplifiers
  • Photocell amplifiers
  • Sample and Hold circuits

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF356
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Power Dissipation670mW
    Maximum Supply Current[email protected]±15V
    Minimum CMRR80dB
    Minimum PSRR80dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product5MHz
    Typical Input Noise Voltage Density15nV/[email protected]±15V
    Typical NonInverting Input Noise Current Density0.01pA/[email protected]±15V
    Typical Slew Rate12V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp


    Report a problem
    Suggest a product