Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Blinking Red Diffused 5mm (T-1 3/4) 697nm 2.8mcd

You may also like:
5GR4-O-T-12V-SB 5GR4-O-T-12V-SB
5BR4-O-T-12V-SB 5BR4-O-T-12V-SB
5RR4-O-T-12V-SB 5RR4-O-T-12V-SB
5WR4-O-T-12V-SB 5WR4-O-T-12V-SB
5GR4-O-T-360-SB 5GR4-O-T-360-SB
5RR4-O-T-360-SB 5RR4-O-T-360-SB

$0.39 ea

2,133 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 34690
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LFH3360
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

LED Uni-Color Red Blinking 697nm 2-Pin

Specifications

  • Red diffused lens
  • Built-in IC chip flashes lamps on and off to attract attention
  • Large full flood radiating area
  • IC compatible

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRed
    Luminous Intensity - Iv (mcd)2.8
    Lens TypeDiffused
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)3 to 12
    Forward Current - If (Typ.)60 mA
    Wavelength697 nm
    Height (mm)8.6
    Mounting0.1"
    Pin Count2
    LED Display TypeBlinking


    Report a problem
    Suggest a product