57 to 171 VDC 700 mA 120 Watt Enclosed LED Driver Power Supply

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$9.95 ea

90 ship on Mar. 4
More Available – 5 weeks


  • Jameco Part no.: 2234433
  • Manufacturer: EPtronics
  • Manufacturer no.: LG120W-171-C0700-RD
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $6.95

Request a Large Quantity Quote

57 to 171 VDC 700 mA 120 Watt Enclosed LED Power Supply

Constant Current Mode LED Driver with 0-10V Dimming

Specifications:

  • Manufacturer: EP Tronics
  • Manufacture#: LG120W-171-C0700-RD
  • Input Voltage: 120 - 277 VAC @ 50 - 60 Hz
  • Output: 700 mA @ +57 to +171 VDC
  • 0-10V dimming, 100% to 10% CCR
  • Rated Power: 120 Watts
  • Enclosure Rating: IP66
  • Dimension: 9.4" L x 1.8" W x 1.3" H
  • Certifications: UL/CUS/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)171
Output Current (A)0.7
Additional Output Voltages (VDC)57 to 171
Input Voltage (VAC)120 to 277
Output Connector TypeStripped and Tinned
Length (inch)9.4
Width (inch)1.8
Height (inch)1.3
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/CE
Maximum Output Power (W)120
Input Frequency50 to 60
Maximum Input Current (A)1.2
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyLG120W
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)57 VDC to 171 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product