Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 3mm (T-1) 565nm 9.6mcd 112VA

You may also like:
LTL-4231NLDLR1 LTL-4231NLDLR1
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
HLMP-K150 HLMP-K150
LTL-4231N LTL-4231N

$0.25 ea

887 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 333201
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LG12340
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

Uni-Color Green LED T1 3mm

Specifications

  • High-efficiency
  • Green diffused lens
  • Brightness: 9.6mcd
  • Size: T1 (3mm)


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Brightness (mcd)9.6
Lens TypeDiffused
Viewing Angle (deg)112
Forward Voltage - Vf (Typ.)2.6
Forward Current - If (Typ.)30 mA
Wavelength565 nm
Height (mm)4.1
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product