# of units | Price |
---|---|
10+ | $0.095 |
100+ | $0.075 |
500+ | $0.055 |
1000+ | $0.05 |
5000+ | $0.045 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Luminous Intensity | 20 mcd |
Lens Type | Diffused |
Viewing Angle | 68° |
Typical Forward Voltage | 2.6 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 565 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |