70 to 210 VDC 700 mA 150 Watt Enclosed LED Driver Power Supply

You may also like:
ELG-150-C700B ELG-150-C700B
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
HVGC-650-48AB HVGC-650-48AB

$17.95 ea

Price Reduced

56 ship on Aug. 23


  • Jameco Part no.: 2234441
  • Manufacturer: EPtronics
  • Manufacturer no.: LG150W-210-C0700-RD
  • Jameco Catalog
# of units Price
1+ $17.95
10+ $15.49

Request a Large Quantity Quote

70 to 210 VDC 700 mA 150 Watt Enclosed LED Power Supply

Constant Current Mode LED Driver with 0-10V Dimming

Specifications:

  • Manufacturer: EP Tronics
  • Manufacture#: LG150W-210-C0700-RD
  • Input Voltage: 120 - 277 VAC @ 50 - 60 Hz
  • Output: 700 mA @ +70 to +210 VDC
  • 0-10V dimming, 100% to 10% CCR
  • Rated Power: 150 Watts
  • Enclosure Rating: IP66
  • Dimension: 9.4" L x 1.8" W x 1.3" H
  • Certifications: UL/CUS/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)210
Output Current (A)0.7
Maximum Output Power (W)210
FamilyLG150W
Additional Output Voltages (VDC)70 to 210
Input Voltage (VAC)120 to 277
Input Frequency50 to 60
Maximum Input Current (A)1.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC/CE
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)9.4
Width (inch)1.8
Height (inch)1.3
ColorBlack
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)70 VDC to 210 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product